The 26PCCFA2D is a differential pressure sensor from Honeywell with a maximum operating supply voltage of 16V and a typical operating supply voltage of 10V. It has a maximum operating temperature range of -40°C to 85°C and a response time of 1ms. The device is designed for board mount applications and has a 4-pin configuration. It measures pressure from 0psi to 15psi and can withstand a maximum overload pressure of 45psi.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCCFA2D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 45psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.1V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.