The 26PC Series pressure sensor from Honeywell is a compound pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 16V and is RoHS compliant. The sensor is available in a through hole mount package and is rated for 10V DC. It is part of the 26PC series and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell 26PCCFA3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 26PCCFA3G technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCCFA3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
