
Differential pressure sensor with a 0-15 PSI operating range and 45 PSI maximum pressure. Features a Wheatstone bridge analog output, providing 0V to 0.1V across a 10V operating supply voltage. Offers 0.5% accuracy and linearity, with a 1ms response time. Designed for through-hole PCB mounting with PC pin termination. Operates from -40°C to 85°C.
Sign in to ask questions about the Honeywell 26PCCFA6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 26PCCFA6D technical specifications.
| Accuracy | 0.5% |
| Input Impedance | 7.5kR |
| Input Resistance | 11.5kR |
| Lead Free | Lead Free |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Mount | Through Hole, PCB |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCCFA6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
