
Board mount pressure sensor with a 0 to 15 psi operating pressure range and a 45 psi maximum pressure rating. Features a 0V to 0.1V analog output, specifically a Wheatstone bridge, with a 100mV output voltage. Offers 0.5% accuracy and linearity, operating from -40°C to 85°C. Packaged in a 4-pin SIP for through-hole PCB mounting, with a 1ms response time.
Sign in to ask questions about the Honeywell 26PCCFA6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 26PCCFA6G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Height | 7.87mm |
| Input Impedance | 7.5kR |
| Input Resistance | 11.5kR |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 16V |
| Mount | Through Hole, PCB |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCCFA6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
