Board mount pressure sensor with a 0V to 0.1V output range, measuring from 0 psi to 15 psi Gage. Features a wide operating temperature range from -20°C to 85°C and a maximum supply voltage of 16V. Termination is via SOLDER pins for secure integration.
Sign in to ask questions about the Honeywell 26PCCFB6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 26PCCFB6G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell 26PCCFB6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.