The 26PCCFD1G is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 15psi. It can withstand a maximum overload pressure of 45psi and has a response time of 1 millisecond. The device operates within a temperature range of -40°C to 85°C and requires a supply voltage of 10V. It is a board mount device with 4 pins.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCCFD1G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 45psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.1V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.