
This piezoresistive pressure sensor offers 0.5% accuracy and linearity, operating within a -40°C to 85°C temperature range. Featuring a Wheatstone bridge analog output, it handles a maximum pressure of 45 PSI and an operating pressure of 15 PSI. The sensor is housed in a SIP package with through-hole mounting and a barbed port style, designed for a 10V operating supply voltage up to a maximum of 16V. Its compact dimensions include a 7.9mm height, 12.5mm length, and 21.8mm width, with a 1ms response time.
Honeywell 26PCCFG6G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Height | 7.9mm |
| Input Resistance | 11.5kR |
| Length | 12.5mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Compound |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCCFG6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
