Honeywell 26PCCFJ6G23 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | -700mmHg to 750mmHg |
| Maximum Overload Pressure | 2250mmHg |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1(Max)ms |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 26PCCFJ6G23 to view detailed technical specifications.
No datasheet is available for this part.