The Honeywell 26PCCFP5G is a gage pressure sensor with an operating range of 0 to 15psi and a maximum overload pressure of 45psi. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.5V and 16V, with a typical operating voltage of 10V. The response time is 1 millisecond. This board-mount pressure sensor is suitable for environmental sensing applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 45psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |