
Analog pressure sensor with a Wheatstone bridge output, offering 0.2% accuracy and linearity across a 30 PSI operating pressure range. Features a 11.5 kΩ input resistance and a 100 mV output voltage. Operates from -40°C to 85°C with a maximum supply voltage of 16V DC. Designed for through-hole mounting with PC pin termination and a barbless port style.
Honeywell 26PCDFA6G technical specifications.
| Accuracy | 0.2% |
| Input Resistance | 11.5kR |
| Lead Free | Lead Free |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCDFA6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
