The 26PCDFC2G is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 30psi and a maximum overload pressure of 60psi. It operates at a maximum supply voltage of 16V and has a typical operating supply voltage of 10V. The device is designed to function within a temperature range of -40°C to 85°C. The sensor has a 4-pin configuration and a response time of 1 millisecond.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.1V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |