The 26PCDFC6G is a gage pressure sensor from Honeywell with a maximum operating supply voltage of 16V and a typical operating supply voltage of 10V. It has a maximum operating temperature range of -40°C to 85°C and can withstand a maximum overload pressure of 60psi. The device has a response time of 1ms and a 4-pin configuration. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCDFC6G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.1V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.