The 26PCDFD2G is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 30psi. It can withstand a maximum overload pressure of 60psi. The device requires a maximum operating supply voltage of 16V and can function within a temperature range of -40 to 85°C. The output voltage is linearly proportional to the input pressure, ranging from 0 to 0.1V. The response time is maximally 1 second. This board-mount pressure sensor is suitable for various environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCDFD2G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.1V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.