The 26PCDFS6G is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 30psi. It can withstand overload pressures up to 60psi. The device requires a maximum operating supply voltage of 16V and can function within a temperature range of -40°C to 85°C. The output voltage is between 0 and 0.1V, with a response time of 1 millisecond. This board-mount pressure sensor is suitable for environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCDFS6G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.1V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.