Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell 26PCFED2G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 9.99 |
| Supply Voltage-Max | 10.01 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.