
Analog pressure sensor with a 0V to 0.1V output, designed for board mounting. Features a 100PSI operating pressure range and a 200PSI maximum pressure rating. Offers 0.2% accuracy and 0.6% linearity, with a 1ms response time. Operates from -40°C to 85°C and utilizes a Wheatstone bridge output. Housed in a 4-pin DIP package with through-hole PCB mounting.
Sign in to ask questions about the Honeywell 26PCFFA6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 26PCFFA6G technical specifications.
| Accuracy | 0.2% |
| Package/Case | DIP |
| Input Resistance | 11.5kR |
| Lead Free | Lead Free |
| Linearity | 0.6% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Voltage | 16V |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCFFA6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
