The 26PCFFK2G is a board mount gage pressure sensor from Honeywell, operating over a pressure range of 0 to 100psi. It can withstand maximum overload pressures of 200psi and has a response time of 1 millisecond. The sensor's output voltage is 0 to 0.1 volts, and it operates within a temperature range of -40 to 85 degrees Celsius. The typical operating supply voltage is 10 volts, and the maximum operating supply voltage is 16 volts.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCFFK2G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 200psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.1V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.