
Board mount pressure sensor with a 0psi to 100psi operating range and 200PSI maximum pressure rating. Features a Wheatstone bridge analog output, delivering 100mV at 0.1V output. Offers 0.6% accuracy and linearity, with a 1ms response time. Operates across a -40°C to 85°C temperature range and requires a 10V to 16V supply voltage. Packaged in a 4-pin DIP with threaded port style and PC pin termination.
Honeywell 26PCFFM6G technical specifications.
| Accuracy | 0.6% |
| Package/Case | DIP |
| Input Resistance | 11.5kR |
| Linearity | 0.6% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCFFM6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
