The 26PCFNM6D is a differential pressure sensor from Honeywell, designed for board mount applications. It operates over a pressure range of 0 to 100psi and can withstand overload pressures up to 200psi. The device requires a supply voltage of 10V, with a maximum rating of 16V. The operating temperature range is -40°C to 85°C. The sensor has a 4-pin package and responds in 1 millisecond or less.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCFNM6D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 200psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.1V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.