Sign in to ask questions about the Honeywell 26PCGFA6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 26PCGFA6G technical specifications.
| Accuracy | 0.7% |
| Package/Case | SIP |
| Input Resistance | 11.5kR |
| Linearity | 0.7% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Pressure | 250PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCGFA6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
