Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 26PCGNM6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 26PCGNM6G technical specifications.
| Accuracy | 0.7% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Operating Pressure | 250PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Compound |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCGNM6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
