The 26PCJFD6G is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 38psi and a maximum overload pressure of 60psi. It operates within a temperature range of -40C to 85C and requires a maximum supply voltage of 16V. The device has a typical operating supply voltage of 10V and a response time of 1 millisecond. The 26PCJFD6G is a board mount pressure sensor designed for use in various environmental applications.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCJFD6G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 38psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.