The 26PCJFH2G is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 38psi and a maximum overload pressure of 60psi. It operates at a maximum supply voltage of 16V and a typical supply voltage of 10V. The sensor has a response time of 1ms and is designed for board mount applications. It is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCJFH2G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 38psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.