The 26PCKFA6D differential pressure sensor from Honeywell features an operating pressure range of 0 to 38psi and can withstand maximum overload pressures of 60psi. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 10V, which can be as high as 16V. The device has a response time of 1 millisecond and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCKFA6D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 38psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.