The 26PCKFJ6D differential pressure sensor from Honeywell operates over a range of 0 to 38psi with a maximum overload pressure of 60psi. It is designed to function within a temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage of up to 16 volts and has a typical operating supply voltage of 10 volts. The 4-pin sensor has a response time of 1 millisecond.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCKFJ6D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 38psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.