The 26PCKFM6D is a differential pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 38psi. It can withstand maximum overload pressures of up to 60psi. The device requires a maximum operating supply voltage of 16V and can operate within a temperature range of -40 to 85 degrees Celsius. The response time is 1 millisecond. The sensor has a typical operating supply voltage of 10V and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCKFM6D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 38psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.