The 26PCKNM6G is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 38psi. It can withstand a maximum overload pressure of 60psi. The device requires a maximum operating supply voltage of 16V and can function within a temperature range of -40°C to 85°C. The response time is 1 millisecond at maximum. This board-mount pressure sensor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCKNM6G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 38psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.