Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 27ET61-T-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 7@28VDCA |
| Max DC Voltage Rating | 28V |
| Actuator Style | Locking Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 27ET61-T-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.