The 281CX12HM-D01E is a Type Explosion Proof SPDT side rotary limit switch from Honeywell. It features a maximum current rating of 0.5A at 125VDC and a maximum power rating of 1/4HP. The switch has a termination style of conduit and a mounting style of screw mount. It operates within a temperature range that is not specified in the provided data.
Honeywell 281CX12HM-D01E technical specifications.
| Type | Explosion Proof |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 0.5@125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1/4HP |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 90° |
| Mounting | Screw Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.