Switch Toggle N.O./N.C. 6PDT Round Lever Wire Lead 1A 30VDC Panel Mount with Threads
Honeywell 28AT20 technical specifications.
| Pole Throw Configuration | 6PDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 1@30VDCA |
| Max DC Voltage Rating | 30V |
| Actuator Style | Round Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.