Switch Toggle N.O./N.C. 4PDT Locking Lever Wire Lead 1A 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 29ET16-3B-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 71 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE |
| Manufacturer Series | 29ET16-3B-K |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 29ET16-3B-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.