Honeywell 29ET20-3B-E technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE |
| Manufacturer Series | 29ET20-3B-E |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 29ET20-3B-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.