Switch Toggle N.O./N.C. 4PDT Locking Lever Wire Lead 5A 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Actuator Style | Locking Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |