Honeywell 2AV56 technical specifications.
| Max Operating Supply Voltage | 30V |
| Maximum Output Current | 40mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| Min Operating Supply Voltage | -40V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.