This momentary cable pull switch features a duplex head and a maximum current rating of 6 amps at 120VAC. It has a maximum AC voltage rating of 600V and a maximum DC voltage rating of 250V. The switch is designed for mechanical life of 100,000 cycles. It is available with a conduit termination style and is suitable for screw mount applications. The operating temperature range is from -1°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Momentary Cable Pull |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Duplex Head |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 100000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Contact Resistance | <25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -1°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |