This momentary cable pull switch features a duplex head actuator and a screw mount termination style. It has a maximum current rating of 6 amps at 120VAC and a maximum AC voltage rating of 600 volts. The switch is designed for use in environments with operating temperatures ranging from -1 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Momentary Cable Pull |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Duplex Head |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 100000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Contact Resistance | <25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -1°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |