Honeywell 2CPSA1A1 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Red |
| Contact Material | Gold |
| Current Rating | 3A |
| Depth | 92.9mm |
| Length | 152.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPS |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2CPSA1A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
