
The 2CPSA1A4 is a 4PST specialty switch from Honeywell with a contact material of gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 50mA and has a DC rated voltage of 60V. It is packaged in bulk and is compliant with IP67, waterproof, and dust tight ratings. The switch is also RoHS compliant.
Honeywell 2CPSA1A4 technical specifications.
| Contact Material | Gold |
| Depth | 92.9mm |
| Length | 152.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CPS |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2CPSA1A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
