Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 2CPSA1B3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 2CPSA1B3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.