
This 3A 60V 4PST specialty switch from Honeywell features a gold contact material and meets various approvals including UL, CSA, and CE. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for screw mount and is packaged in bulk. It is also RoHS compliant and rated for IP67, making it suitable for use in harsh environments.
Honeywell 2CPSA2A1 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Material | Gold |
| Current Rating | 3A |
| Depth | 92.9mm |
| Length | 152.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CPS |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2CPSA2A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
