
The 2CPSA2A1B cable pull actuator from Honeywell is a chassis mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 50mA and a DC rated voltage of 60V. The actuator is rated for 1,000,000 mechanical cycles and is compliant with IP67, making it suitable for use in harsh environments. It is also RoHS compliant and has approvals from UL and CSA.
Honeywell 2CPSA2A1B technical specifications.
| Actuator Type | Cable Pull |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Contact Material | Gold |
| Current Rating | 50mA |
| Depth | 92.9mm |
| Length | 152.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPS |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2CPSA2A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
