Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Screw Terminal, Panel Mount
Honeywell 2CPSA2A4B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.