This DPDT/SPDT switch module from Honeywell features a current rating of 5A and a DC rated voltage of 30V. It has a silver plated contact plating and is terminated with solder. The module is approved by UL and CSA, and is packaged in a module case. It is suitable for use in a variety of applications, including those requiring a high level of reliability and safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 2D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 2D2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Contact Plating | Silver |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Reach SVHC Compliant | Unknown |
| Series | 2 |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
