Honeywell 2D26 technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Reach SVHC Compliant | No |
| Series | 2 |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2D26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
