Honeywell 2D33 technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| Package Quantity | 1 |
| Series | Series 2 |
| Termination | Solder |
| Throw Configuration | 4PDT, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2D33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.