Switch Safety Interlock N.O./N.C. DPDT Bullet Nose Plunger 10A 277VAC 372.85VA 6.67N Panel Mount Quick Connect 1000000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 2DM301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | QUICK CONNECT |
| Manufacturer Series | 2DM301 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell 2DM301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.