Honeywell 2DM4 technical specifications.
| Current Rating | 10A |
| Differential Travel | 114mm |
| Max Operating Temperature | 82°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -37°C |
| Mount | Panel, Snap in |
| Operating Force | 667N |
| Operating Position | 0.04inch |
| Overtravel | 846mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2DM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
