Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 5A 115VAC 28VDC 1.95N Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell 2HM1-3 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.95N |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.