This SPST lever switch has a maximum current rating of 4 amps at 28 volts DC and a maximum AC voltage rating of 115 volts. It features a screw mount termination style and a lever actuator style. The switch operates within a temperature range of -65 to 122 degrees Celsius. It is designed for use in applications requiring a basic and snap action switch.
Checking distributor stock and pricing after the page loads.
Honeywell 2HM17-3 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 4@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.95N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 122°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.