This SPST lever switch has a max current rating of 4A at 28VDC and a max AC voltage rating of 115V. It features a wire lead termination style and a screw mount. The switch operates within a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Honeywell 2HM21-1 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 4@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.95N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.